Memory
HYB39S512400AT-8
Description: Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54

Overview of HYB39S512400AT-8 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HYB39S512400AT-8 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB39S512400AT-8 by Infineon Technologies AG

HYB39S512400AT-8
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TSOP2
Package Description
0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.003 A
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HYB39S512400AT-8
    Infineon Technologies AG
    Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for HYB39S512400AT-8

This table gives cross-reference parts and alternative options found for HYB39S512400AT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S512400AT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC128M4A2TG-75 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HYB39S512400AT-8 vs MT48LC128M4A2TG-75
MT48LC128M4A2TH-7EL Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, Micron Technology Inc HYB39S512400AT-8 vs MT48LC128M4A2TH-7EL
DPSD128MX4WY5-DP-XXN10 Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company HYB39S512400AT-8 vs DPSD128MX4WY5-DP-XXN10
HYB39S512400AT-6 Synchronous DRAM, 128MX4, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512400AT-8 vs HYB39S512400AT-6
DPSD128MX4WNY5-DP-XX08 Synchronous DRAM Module, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company HYB39S512400AT-8 vs DPSD128MX4WNY5-DP-XX08
HY57V12420T-K Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HYB39S512400AT-8 vs HY57V12420T-K
MT48LC128M4A2TG-75LIT:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HYB39S512400AT-8 vs MT48LC128M4A2TG-75LIT:C
K4S510632C-TC1H Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HYB39S512400AT-8 vs K4S510632C-TC1H
K4S510432D-UL750 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor HYB39S512400AT-8 vs K4S510432D-UL750
DPSD128MX4WNY5-DP-XXN12 Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company HYB39S512400AT-8 vs DPSD128MX4WNY5-DP-XXN12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB39S512400AT-8 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB39S512400AT-8 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB39S512400AT-8 would you like to use for your alert(s)?
  • Please alert me when HYB39S512400AT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB39S512400AT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB39S512400AT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB39S512400AT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB39S512400AT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB39S512400AT-8 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: