Part Details for HYB39S64800AT-10L by Infineon Technologies AG
Overview of HYB39S64800AT-10L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Automotive
Part Details for HYB39S64800AT-10L
HYB39S64800AT-10L CAD Models
HYB39S64800AT-10L Part Data Attributes:
|
HYB39S64800AT-10L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB39S64800AT-10L
Infineon Technologies AG
Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSOP2 | |
Package Description | SOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HYB39S64800AT-10L
This table gives cross-reference parts and alternative options found for HYB39S64800AT-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S64800AT-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C365804VCT8 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HYB39S64800AT-10L vs V54C365804VCT8 |
V54C365804VDLT8 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HYB39S64800AT-10L vs V54C365804VDLT8 |
UPD4564841G5-A10BL-9JF | Synchronous DRAM, 8MX8, 7ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | HYB39S64800AT-10L vs UPD4564841G5-A10BL-9JF |
HYB39S64800BTL-10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | HYB39S64800AT-10L vs HYB39S64800BTL-10 |
V54C365804VBT8L | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HYB39S64800AT-10L vs V54C365804VBT8L |
TC59S6408BFTL-10 | IC 8M X 8 SYNCHRONOUS DRAM, 7 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | HYB39S64800AT-10L vs TC59S6408BFTL-10 |
MT48LC8M8A2TG-10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | HYB39S64800AT-10L vs MT48LC8M8A2TG-10 |
UPD4564841G5-A10B-9JF | Synchronous DRAM, 8MX8, 7ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | HYB39S64800AT-10L vs UPD4564841G5-A10B-9JF |
KM48S8030CT-F10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | HYB39S64800AT-10L vs KM48S8030CT-F10 |
HYB39S64802AT-10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | HYB39S64800AT-10L vs HYB39S64802AT-10 |