Part Details for HYI18T256160BC-3.7 by Qimonda AG
Overview of HYI18T256160BC-3.7 by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYI18T256160BC-3.7
HYI18T256160BC-3.7 CAD Models
HYI18T256160BC-3.7 Part Data Attributes
|
HYI18T256160BC-3.7
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYI18T256160BC-3.7
Qimonda AG
DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, PLASTIC, TFBGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.033 A | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for HYI18T256160BC-3.7
This table gives cross-reference parts and alternative options found for HYI18T256160BC-3.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYI18T256160BC-3.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB18T256160BC-2.5 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, PLASTIC, TFBGA-84 | Qimonda AG | HYI18T256160BC-3.7 vs HYB18T256160BC-2.5 |
H5PS2562GFR-G7I | DDR DRAM, 16MX16, 0.35ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | HYI18T256160BC-3.7 vs H5PS2562GFR-G7I |
IS46DR16160A-5BBLA1 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | HYI18T256160BC-3.7 vs IS46DR16160A-5BBLA1 |
MT6V16M16F2-4D | Rambus DRAM, 16MX16, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | HYI18T256160BC-3.7 vs MT6V16M16F2-4D |
V59C1256164QAS-5 | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, MO-207, FBGA-84 | ProMOS Technologies Inc | HYI18T256160BC-3.7 vs V59C1256164QAS-5 |
MT47H16M16BG-5EAT:B | DDR DRAM, 16MX16, 0.6ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | HYI18T256160BC-3.7 vs MT47H16M16BG-5EAT:B |
HY5PS561621AFP-25 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, LEAD FREE, FBGA-84 | SK Hynix Inc | HYI18T256160BC-3.7 vs HY5PS561621AFP-25 |
V59C1256164QALS-37 | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, MO-207, FBGA-84 | ProMOS Technologies Inc | HYI18T256160BC-3.7 vs V59C1256164QALS-37 |
HYB18T256160BF-3.7 | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | HYI18T256160BC-3.7 vs HYB18T256160BF-3.7 |
IS46DR16160A-37CBLA1 | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | HYI18T256160BC-3.7 vs IS46DR16160A-37CBLA1 |