Part Details for HYM641020GS-60 by Siemens
Overview of HYM641020GS-60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for HYM641020GS-60
HYM641020GS-60 CAD Models
HYM641020GS-60 Part Data Attributes
|
HYM641020GS-60
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYM641020GS-60
Siemens
Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 32 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM641020GS-60
This table gives cross-reference parts and alternative options found for HYM641020GS-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM641020GS-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64V1000GU-60 | Synchronous DRAM, 1MX64, CMOS, DIMM-168 | Infineon Technologies AG | HYM641020GS-60 vs HYS64V1000GU-60 |
SM564013174N6BF | Synchronous DRAM Module, 1MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM641020GS-60 vs SM564013174N6BF |
DM1M64DTE-15 | Cache DRAM Module, 1MX64, 35ns, MOS, DIMM-168 | Ramtron International Corporation | HYM641020GS-60 vs DM1M64DTE-15 |
HYM5V64100ASLTXG-60 | Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | HYM641020GS-60 vs HYM5V64100ASLTXG-60 |
VE16418165BJGA-7 | EDO DRAM Module, 1MX64, 70ns, MOS, DIMM-168 | Vanguard International Semiconductor Corporation | HYM641020GS-60 vs VE16418165BJGA-7 |
HYM7V64100BLTQG-12 | Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM641020GS-60 vs HYM7V64100BLTQG-12 |
STI641000AD1-70GN | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | HYM641020GS-60 vs STI641000AD1-70GN |
STI641000AD1-70GV | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | HYM641020GS-60 vs STI641000AD1-70GV |
MT4LDT164AG-52B | EDO DRAM Module, 1MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | HYM641020GS-60 vs MT4LDT164AG-52B |
HYM5V64124ASLTRG-60 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | HYM641020GS-60 vs HYM5V64124ASLTRG-60 |