Memory
HYM71V75R3201TH-10P
SK Hynix Inc
Description: Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168

Overview of HYM71V75R3201TH-10P by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5752RBREZ Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
AD5752RBREZ-REEL7 Analog Devices Dual 16Bit DAC 8 LSB INL + 10p
LTC2634CMSE-HMI10#TRPBF Analog Devices 4x 12-/10-/8-B R2R DACs w/ 10p

CAD Models for HYM71V75R3201TH-10P by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM71V75R3201TH-10P by SK Hynix Inc

HYM71V75R3201TH-10P
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYM71V75R3201TH-10P
    SK Hynix Inc
    Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for HYM71V75R3201TH-10P

This table gives cross-reference parts and alternative options found for HYM71V75R3201TH-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V75R3201TH-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM71V75R3201LTH-10P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V75R3201TH-10P vs HYM71V75R3201LTH-10P
Part Number Description Manufacturer Compare
HYM71V753201TH-10P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V75R3201TH-10P vs HYM71V753201TH-10P
M374S3323CT0-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V75R3201TH-10P vs M374S3323CT0-C1L
MH32S72BBFA-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric HYM71V75R3201TH-10P vs MH32S72BBFA-8
KMM377S3320T2-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V75R3201TH-10P vs KMM377S3320T2-GL
HYM71V75R3201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V75R3201TH-10P vs HYM71V75R3201LTH-10S
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric HYM71V75R3201TH-10P vs MH32S72PHB-8
KMM374S3253ATS-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor HYM71V75R3201TH-10P vs KMM374S3253ATS-GL
KMM377S3227BT2-GH Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor HYM71V75R3201TH-10P vs KMM377S3227BT2-GH
MT18LSDT3272G-10CXX Synchronous DRAM Module, 32MX72, 6ns, CMOS, Micron Technology Inc HYM71V75R3201TH-10P vs MT18LSDT3272G-10CXX
HYM71V753201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V75R3201TH-10P vs HYM71V753201LTH-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM71V75R3201TH-10P by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM71V75R3201TH-10P by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM71V75R3201TH-10P would you like to use for your alert(s)?
  • Please alert me when HYM71V75R3201TH-10P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM71V75R3201TH-10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM71V75R3201TH-10P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM71V75R3201TH-10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM71V75R3201TH-10P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM71V75R3201TH-10P by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: