Part Details for HYM7V65800ATFG-10S by SK Hynix Inc
Overview of HYM7V65800ATFG-10S by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part Details for HYM7V65800ATFG-10S
HYM7V65800ATFG-10S CAD Models
HYM7V65800ATFG-10S Part Data Attributes
|
HYM7V65800ATFG-10S
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM7V65800ATFG-10S
SK Hynix Inc
Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM7V65800ATFG-10S
This table gives cross-reference parts and alternative options found for HYM7V65800ATFG-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM7V65800ATFG-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8V645AWZJ-6 | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | HYM7V65800ATFG-10S vs MH8V645AWZJ-6 |
EDI4G649EV7D | EDO DRAM Module, 8MX64, 70ns, CMOS, DIMM-168 | Electronic Designs Inc | HYM7V65800ATFG-10S vs EDI4G649EV7D |
KMM364E803AS-7 | EDO DRAM Module, 8MX64, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM7V65800ATFG-10S vs KMM364E803AS-7 |
KMM364E884CS-5 | EDO DRAM Module, 8MX64, 50ns, CMOS | Samsung Semiconductor | HYM7V65800ATFG-10S vs KMM364E884CS-5 |
MT4LSDT864AG-13EF1 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | HYM7V65800ATFG-10S vs MT4LSDT864AG-13EF1 |
HYS64V8220GU-8B | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | HYM7V65800ATFG-10S vs HYS64V8220GU-8B |
VS864648041DTG-8H | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | HYM7V65800ATFG-10S vs VS864648041DTG-8H |
M364E0803CT0-C50 | EDO DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM7V65800ATFG-10S vs M364E0803CT0-C50 |
V43648S04VTG-12 | Synchronous DRAM Module, 8MX64, 7ns, CMOS | Mosel Vitelic Corporation | HYM7V65800ATFG-10S vs V43648S04VTG-12 |
MT8LDT864AG-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-168 | Micron Technology Inc | HYM7V65800ATFG-10S vs MT8LDT864AG-5 |