Part Details for HYMD116645DL8J-D43 by SK Hynix Inc
Overview of HYMD116645DL8J-D43 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for HYMD116645DL8J-D43
HYMD116645DL8J-D43 CAD Models
HYMD116645DL8J-D43 Part Data Attributes
|
HYMD116645DL8J-D43
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYMD116645DL8J-D43
SK Hynix Inc
DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.16 A | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HYMD116645DL8J-D43
This table gives cross-reference parts and alternative options found for HYMD116645DL8J-D43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD116645DL8J-D43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD116645BL8-L | DDR DRAM Module, 16MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | HYMD116645DL8J-D43 vs HYMD116645BL8-L |
KMM368L1713BT-FZ | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | HYMD116645DL8J-D43 vs KMM368L1713BT-FZ |
HYMD116645DL8J-D4 | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD116645DL8J-D43 vs HYMD116645DL8J-D4 |
M368L1714DT1-LA2 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | HYMD116645DL8J-D43 vs M368L1714DT1-LA2 |
MT16VDDT1664AG-202A1 | DDR DRAM Module, 16MX64, 0.8ns, CMOS, DIMM-184 | Micron Technology Inc | HYMD116645DL8J-D43 vs MT16VDDT1664AG-202A1 |
HYMD2166466-K | DDR DRAM Module, 16MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | HYMD116645DL8J-D43 vs HYMD2166466-K |
MT4VDDT1664AIY-335XX | DDR DRAM Module, 16MX64, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | HYMD116645DL8J-D43 vs MT4VDDT1664AIY-335XX |
V826616J24SAIG-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | HYMD116645DL8J-D43 vs V826616J24SAIG-B0 |
W3EG6418S265D3 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | HYMD116645DL8J-D43 vs W3EG6418S265D3 |
HYMD116645DL8J-J | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD116645DL8J-D43 vs HYMD116645DL8J-J |