Part Details for HYMP512F72CP8E4-Y5 by SK Hynix Inc
Overview of HYMP512F72CP8E4-Y5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYMP512F72CP8E4-Y5
HYMP512F72CP8E4-Y5 CAD Models
HYMP512F72CP8E4-Y5 Part Data Attributes:
|
HYMP512F72CP8E4-Y5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYMP512F72CP8E4-Y5
SK Hynix Inc
DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HYMP512F72CP8E4-Y5
This table gives cross-reference parts and alternative options found for HYMP512F72CP8E4-Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMP512F72CP8E4-Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMP512F7FFP8C-Y5D3 | DDR DRAM, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYMP512F72CP8E4-Y5 vs HMP512F7FFP8C-Y5D3 |
HYMP512F72CP8N3-Y5 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYMP512F72CP8E4-Y5 vs HYMP512F72CP8N3-Y5 |
HYMP512F72CP8D2-Y5 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYMP512F72CP8E4-Y5 vs HYMP512F72CP8D2-Y5 |
HYMP512F72CP8D3-Y5 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYMP512F72CP8E4-Y5 vs HYMP512F72CP8D3-Y5 |