Memory
HYS64T256022EDL-3-B
Qimonda AG
Description: DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, DIMM-200

Overview of HYS64T256022EDL-3-B by Qimonda AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYS64T256022EDL-3-B by Qimonda AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYS64T256022EDL-3-B by Qimonda AG

HYS64T256022EDL-3-B
Qimonda AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QIMONDA AG
Part Package Code
DIMM
Package Description
DIMM, DIMM200,24
Pin Count
200
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N200
Memory Density
17179869184 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
65 °C
Operating Temperature-Min
Organization
256MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Supply Current-Max
1.93 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYS64T256022EDL-3-B
    Qimonda AG
    DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, DIMM-200
    VS

Alternate Parts for HYS64T256022EDL-3-B

This table gives cross-reference parts and alternative options found for HYS64T256022EDL-3-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64T256022EDL-3-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYS64T256022EDL-3S-B DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, DIMM-200 Qimonda AG HYS64T256022EDL-3-B vs HYS64T256022EDL-3S-B
Part Number Description Manufacturer Compare
NT2GTT64U88B0US-25D DDR DRAM Module, 256MX64, 0.4ns, CMOS, GREEN, DIMM-200 Nanya Technology Corporation HYS64T256022EDL-3-B vs NT2GTT64U88B0US-25D
HYS64T256020EDL-3-C DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, SODIMM-200 Qimonda AG HYS64T256022EDL-3-B vs HYS64T256020EDL-3-C
HYS64T256022HDL-3.7-A DDR DRAM Module, 256MX64, 0.5ns, CMOS, GREEN, SODIMM-200 Infineon Technologies AG HYS64T256022EDL-3-B vs HYS64T256022HDL-3.7-A
MT16HTF25664HIZ-1GAXX DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200 Micron Technology Inc HYS64T256022EDL-3-B vs MT16HTF25664HIZ-1GAXX
EBE21UE8AESA-8G-F DDR DRAM Module, 256MX8, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-200 Elpida Memory Inc HYS64T256022EDL-3-B vs EBE21UE8AESA-8G-F
W3HG2128M64EEU534XD4ISG DDR DRAM Module, 256MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 Microsemi Corporation HYS64T256022EDL-3-B vs W3HG2128M64EEU534XD4ISG
M470T5663EH3-LF7 DDR DRAM Module, 256MX8, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor HYS64T256022EDL-3-B vs M470T5663EH3-LF7
MT16HTS25664HY-53EXX DDR DRAM Module, 256MX64, CMOS, LEAD FREE, MO-224, SODIMM-200 Micron Technology Inc HYS64T256022EDL-3-B vs MT16HTS25664HY-53EXX
HYS64T256022EDL-3S-B DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, DIMM-200 Qimonda AG HYS64T256022EDL-3-B vs HYS64T256022EDL-3S-B
HYMP325S64M8-Y5 DDR DRAM Module, 256MX64, 0.45ns, CMOS, SODIMM-200 SK Hynix Inc HYS64T256022EDL-3-B vs HYMP325S64M8-Y5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS64T256022EDL-3-B by Qimonda AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS64T256022EDL-3-B by Qimonda AG

Select Manufacturer
Which Manufacturer of HYS64T256022EDL-3-B would you like to use for your alert(s)?
  • Please alert me when HYS64T256022EDL-3-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS64T256022EDL-3-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS64T256022EDL-3-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS64T256022EDL-3-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS64T256022EDL-3-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS64T256022EDL-3-B by Qimonda AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: