Part Details for HYS64T256022EDL-3.7-B by Qimonda AG
Overview of HYS64T256022EDL-3.7-B by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYS64T256022EDL-3.7-B
HYS64T256022EDL-3.7-B CAD Models
HYS64T256022EDL-3.7-B Part Data Attributes
|
HYS64T256022EDL-3.7-B
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYS64T256022EDL-3.7-B
Qimonda AG
DDR DRAM Module, 256MX64, 0.5ns, CMOS, GREEN, DIMM-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 256MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for HYS64T256022EDL-3.7-B
This table gives cross-reference parts and alternative options found for HYS64T256022EDL-3.7-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64T256022EDL-3.7-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT2GTT64U88B0US-25D | DDR DRAM Module, 256MX64, 0.4ns, CMOS, GREEN, DIMM-200 | Nanya Technology Corporation | HYS64T256022EDL-3.7-B vs NT2GTT64U88B0US-25D |
HYS64T256020EDL-3-C | DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | HYS64T256022EDL-3.7-B vs HYS64T256020EDL-3-C |
HYS64T256022HDL-3.7-A | DDR DRAM Module, 256MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Infineon Technologies AG | HYS64T256022EDL-3.7-B vs HYS64T256022HDL-3.7-A |
MT16HTF25664HIZ-1GAXX | DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, MO-224, SODIMM-200 | Micron Technology Inc | HYS64T256022EDL-3.7-B vs MT16HTF25664HIZ-1GAXX |
EBE21UE8AESA-8G-F | DDR DRAM Module, 256MX8, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-200 | Elpida Memory Inc | HYS64T256022EDL-3.7-B vs EBE21UE8AESA-8G-F |
W3HG2128M64EEU534XD4ISG | DDR DRAM Module, 256MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | HYS64T256022EDL-3.7-B vs W3HG2128M64EEU534XD4ISG |
M470T5663EH3-LF7 | DDR DRAM Module, 256MX8, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | HYS64T256022EDL-3.7-B vs M470T5663EH3-LF7 |
MT16HTS25664HY-53EXX | DDR DRAM Module, 256MX64, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | HYS64T256022EDL-3.7-B vs MT16HTS25664HY-53EXX |
HYS64T256022EDL-3S-B | DDR DRAM Module, 256MX64, 0.45ns, CMOS, GREEN, DIMM-200 | Qimonda AG | HYS64T256022EDL-3.7-B vs HYS64T256022EDL-3S-B |
HYMP325S64M8-Y5 | DDR DRAM Module, 256MX64, 0.45ns, CMOS, SODIMM-200 | SK Hynix Inc | HYS64T256022EDL-3.7-B vs HYMP325S64M8-Y5 |