Part Details for HYS64V16302GU-7.5-D by Infineon Technologies AG
Overview of HYS64V16302GU-7.5-D by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYS64V16302GU-7.5-D
HYS64V16302GU-7.5-D CAD Models
HYS64V16302GU-7.5-D Part Data Attributes
|
HYS64V16302GU-7.5-D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYS64V16302GU-7.5-D
Infineon Technologies AG
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.92 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HYS64V16302GU-7.5-D
This table gives cross-reference parts and alternative options found for HYS64V16302GU-7.5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64V16302GU-7.5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V436616R24VATG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | HYS64V16302GU-7.5-D vs V436616R24VATG-75 |
M366S1654BTS-C75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS64V16302GU-7.5-D vs M366S1654BTS-C75 |
HYS64V16302GU-7.5-C2 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | HYS64V16302GU-7.5-D vs HYS64V16302GU-7.5-C2 |
V436616R24VATG-10PCL | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | HYS64V16302GU-7.5-D vs V436616R24VATG-10PCL |
HYS64V16302GU-7-D | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | HYS64V16302GU-7.5-D vs HYS64V16302GU-7-D |