There are no models available for this part yet.
Overview of HYS72V8220GU-8 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for HYS72V8220GU-8 by Siemens
Part Data Attributes for HYS72V8220GU-8 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.32
|
Access Mode
|
DUAL BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Memory Density
|
603979776 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX72
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Alternate Parts for HYS72V8220GU-8
This table gives cross-reference parts and alternative options found for HYS72V8220GU-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72V8220GU-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPSD8MX72RW-10C | Synchronous DRAM Module, 8MX72, 7ns, CMOS | B&B Electronics Manufacturing Company | HYS72V8220GU-8 vs DPSD8MX72RW-10C |
MH8S72ALD-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HYS72V8220GU-8 vs MH8S72ALD-8 |
STI728005D2-60VGE | Fast Page DRAM Module, 8MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | HYS72V8220GU-8 vs STI728005D2-60VGE |
SM572084094E3S6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | HYS72V8220GU-8 vs SM572084094E3S6 |
HYM5V72A804TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYS72V8220GU-8 vs HYM5V72A804TFG-70 |
HB56S872ESN-8B | EDO DRAM Module, 8MX72, 80ns, MOS, DIMM-168 | Hitachi Ltd | HYS72V8220GU-8 vs HB56S872ESN-8B |
TM8TT72JPN-8 | 8MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | Texas Instruments | HYS72V8220GU-8 vs TM8TT72JPN-8 |
MH8V7245AWZJ-6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | HYS72V8220GU-8 vs MH8V7245AWZJ-6 |
SM572088078E61C | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | HYS72V8220GU-8 vs SM572088078E61C |
KMM372C804CS-5 | Fast Page DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | HYS72V8220GU-8 vs KMM372C804CS-5 |