Part Details for HZU5.6B2TLF by Hitachi Ltd
Overview of HZU5.6B2TLF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for HZU5.6B2TLF
HZU5.6B2TLF CAD Models
HZU5.6B2TLF Part Data Attributes
|
HZU5.6B2TLF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZU5.6B2TLF
Hitachi Ltd
Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.61 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
Alternate Parts for HZU5.6B2TLF
This table gives cross-reference parts and alternative options found for HZU5.6B2TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU5.6B2TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS5.6B-TP | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU5.6B2TLF vs UDZS5.6B-TP |
HZU5.6B2 | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU5.6B2TLF vs HZU5.6B2 |
HZU5.6B2TLF | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU5.6B2TLF vs HZU5.6B2TLF |
HZU5.6B2 | 5.6V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU5.6B2TLF vs HZU5.6B2 |
UDZ5V6B-13 | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU5.6B2TLF vs UDZ5V6B-13 |
HZU5.6B2TRF | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU5.6B2TLF vs HZU5.6B2TRF |
HZU5.6B2TRF | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU5.6B2TLF vs HZU5.6B2TRF |
MM3Z5V6ST1 | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU5.6B2TLF vs MM3Z5V6ST1 |
MM3Z5V6ST3 | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU5.6B2TLF vs MM3Z5V6ST3 |
MM3Z5V6ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | HZU5.6B2TLF vs MM3Z5V6ST1G |