Part Details for UDZS5.6B by ROHM Semiconductor
Overview of UDZS5.6B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UDZS5.6B
UDZS5.6B CAD Models
UDZS5.6B Part Data Attributes
|
UDZS5.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS5.6B
ROHM Semiconductor
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-90A | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS5.6B
This table gives cross-reference parts and alternative options found for UDZS5.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS5.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z5V6ST3 | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.6B vs MM3Z5V6ST3 |
HZU5.6B2TRF | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS5.6B vs HZU5.6B2TRF |
MM3Z5V6ST3G | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.6B vs MM3Z5V6ST3G |
HZU5.6B2TLF | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS5.6B vs HZU5.6B2TLF |
HZU5.6B2TRF | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS5.6B vs HZU5.6B2TRF |
DTZ5.6B | Zener Diode, 5.61V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | UDZS5.6B vs DTZ5.6B |
UDZS5.6B-BP | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS5.6B vs UDZS5.6B-BP |
MM3Z5V6ST1 | 5.61V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.6B vs MM3Z5V6ST1 |
UDZS5.6B-TP | Zener Diode, 5.61V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS5.6B vs UDZS5.6B-TP |
UDZ5V6B-7-F | Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, 2 PIN | Diodes Incorporated | UDZS5.6B vs UDZ5V6B-7-F |