Part Details for IA4812D by XP Power
Results Overview of IA4812D by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA4812D Information
IA4812D by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IA4812D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-1381-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 20 Container: Tube |
0 Tube |
|
$7.5505 | Buy Now |
|
DISTI #
209-IA4812D
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W RoHS: Compliant | 0 |
|
$6.7300 / $8.0300 | Order Now |
|
DISTI #
70808762
|
RS | DC-DC CONVERTER, +/-12V 1W Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 | RFQ |
IA4812D Part Data Attributes
|
|
IA4812D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IA4812D
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-6 | |
| ECCN Code | EAR99 | |
| Additional Feature | Lg-Max; Wd-Max | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 52.8 V | |
| Input Voltage-Min | 43.2 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDMA-T6 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.042 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP6/14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.88 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 10.16 Mm |