IAC-15E
TE Connectivity
Description: Transistor Output SSR

Overview of IAC-15E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for IAC-15E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com I/O Module Relays Input Module 24VDC/24VAC 18mA 4000Vrms Thru-Hole RoHS: Compliant 48 In Stock
  • 1 $119.0400
  • 5 $38.0800
  • 10 $33.6200
  • 25 $31.9600
$31.9600 / $119.0400 Buy Now
Master Electronics I/O Module Relays Input Module 24VDC/24VAC 18mA 4000Vrms Thru-Hole RoHS: Compliant 48 In Stock
  • 1 $119.0400
  • 5 $38.0800
  • 10 $33.6200
  • 25 $31.9600
$31.9600 / $119.0400 Buy Now

CAD Models for IAC-15E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IAC-15E by TE Connectivity

IAC-15E
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Control Voltage
18 V
Input Type
AC/DC
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
Transistor
Overall Height
32 mm
Overall Length
43.2 mm
Want to compare parts?
  1. IAC-15E
    TE Connectivity
    Transistor Output SSR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IAC-15E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IAC-15E by TE Connectivity

Select Manufacturer
Which Manufacturer of IAC-15E would you like to use for your alert(s)?
  • Please alert me when IAC-15E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IAC-15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IAC-15E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IAC-15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IAC-15E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IAC-15E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: