Part Details for IBM11S4320CM-70T by IBM
Overview of IBM11S4320CM-70T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IBM11S4320CM-70T
IBM11S4320CM-70T CAD Models
IBM11S4320CM-70T Part Data Attributes
|
IBM11S4320CM-70T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11S4320CM-70T
IBM
Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0016 A | |
Supply Current-Max | 0.52 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11S4320CM-70T
This table gives cross-reference parts and alternative options found for IBM11S4320CM-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11S4320CM-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324000D2-70VTN | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D2-70VTN |
STI324000D2-70VGI | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D2-70VGI |
KMM332V400BS-L7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Samsung Semiconductor | IBM11S4320CM-70T vs KMM332V400BS-L7 |
KMM332F400CS-L6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SODIMM-72 | Samsung Semiconductor | IBM11S4320CM-70T vs KMM332F400CS-L6 |
STI324000D2-60VTS | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D2-60VTS |
MT8LDT432HG-5X | EDO DRAM Module, 4MX32, 50ns, CMOS, DIMM-72 | Micron Technology Inc | IBM11S4320CM-70T vs MT8LDT432HG-5X |
STI324000D2-60SVGE | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D2-60SVGE |
STI324000D1-60TT | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D1-60TT |
STI324000D1-70SVGP | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D1-70SVGP |
STI324000D1-80TI | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4320CM-70T vs STI324000D1-80TI |