Part Details for IBMN364164CT3C-75A by IBM
Overview of IBMN364164CT3C-75A by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three |
Part Details for IBMN364164CT3C-75A
IBMN364164CT3C-75A CAD Models
IBMN364164CT3C-75A Part Data Attributes
|
IBMN364164CT3C-75A
IBM
Buy Now
Datasheet
|
Compare Parts:
IBMN364164CT3C-75A
IBM
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IBMN364164CT3C-75A
This table gives cross-reference parts and alternative options found for IBMN364164CT3C-75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBMN364164CT3C-75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V641620FSTP-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IBMN364164CT3C-75A vs HY57V641620FSTP-7I |
HY57V641620ESTP-H | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IBMN364164CT3C-75A vs HY57V641620ESTP-H |
KM416S4030CT-FA | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IBMN364164CT3C-75A vs KM416S4030CT-FA |
M2V64S40DTP-6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | IBMN364164CT3C-75A vs M2V64S40DTP-6 |
HY57V641620FSTP-7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IBMN364164CT3C-75A vs HY57V641620FSTP-7 |
HY57V641620HGTP-6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IBMN364164CT3C-75A vs HY57V641620HGTP-6 |
HY57V641620FTP-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IBMN364164CT3C-75A vs HY57V641620FTP-7I |
V54C365164VELE6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IBMN364164CT3C-75A vs V54C365164VELE6 |
MT48LC4M16A2F4-6AIT:J | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | IBMN364164CT3C-75A vs MT48LC4M16A2F4-6AIT:J |
IS45S16400C1-7TLA1 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IBMN364164CT3C-75A vs IS45S16400C1-7TLA1 |