Part Details for ICD26S13E6GL12LF by Amphenol FCi
Overview of ICD26S13E6GL12LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ICD26S13E6GL12LF
ICD26S13E6GL12LF CAD Models
ICD26S13E6GL12LF Part Data Attributes:
|
ICD26S13E6GL12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E6GL12LF
Amphenol FCi
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD26S13E6GL12LF
This table gives cross-reference parts and alternative options found for ICD26S13E6GL12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E6GL12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDA26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GL12LF vs L717HDA26SVF |
302-132-104 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | I/O Interconnect | ICD26S13E6GL12LF vs 302-132-104 |
748481-5 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ICD26S13E6GL12LF vs 748481-5 |
ICD26S13E4UX12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E6GL12LF vs ICD26S13E4UX12LF |
ODD26S4R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD26S13E6GL12LF vs ODD26S4R7000/AA-14 |
94122-1AE126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD26S13E6GL12LF vs 94122-1AE126 |
94122-3BD126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD26S13E6GL12LF vs 94122-3BD126 |
ICD26S13E6GX09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD26S13E6GL12LF vs ICD26S13E6GX09LF |
748481-4 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ICD26S13E6GL12LF vs 748481-4 |
L17EHD26S30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GL12LF vs L17EHD26S30 |