ICL3222CVZ-T
Description: 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel

Overview of ICL3222CVZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3222CVZ Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
ICL3222CVZ-T Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Price & Stock for ICL3222CVZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J6109
Newark Ic, line Transceiver, cmos,2 Driver,2 Rcvr, tssop,20Pin, plastic Rohs Compliant: Yes |Renesas ICL3222CVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.0500
$1.0500 Buy Now
DISTI # ICL3222CVZ-T-ND
DigiKey IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.1590
  • 5,000 $1.1160
$1.1160 / $1.1590 Buy Now
DISTI # ICL3222CVZ-T
Avnet Americas Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ICL3222CVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 2500 Factory Stock
  • 2,500 $2.0400
$2.0400 Buy Now
DISTI # 968-ICL3222CVZ-T
Mouser Electronics RS-232 Interface IC RS232 3V 2D/2R SHTDWN COMEL RoHS: Compliant 2320
  • 1 $2.5300
  • 10 $2.2700
  • 100 $1.8200
  • 250 $1.7100
  • 500 $1.5000
  • 1,000 $1.2400
  • 2,500 $1.1500
  • 5,000 $1.1100
$1.1100 / $2.5300 Buy Now
Future Electronics IC TRANSCEIVER FULL 2/2 20TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.1300
$1.1300 Buy Now
DISTI # ICL3222CVZ-T
Avnet Silica Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R (Alt: ICL3222CVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ICL3222CVZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3222CVZ-T by Renesas Electronics Corporation

ICL3222CVZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Manufacturer Package Code
M20.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ICL3222CVZ-T
    Renesas Electronics Corporation
    1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
    VS

Alternate Parts for ICL3222CVZ-T

This table gives cross-reference parts and alternative options found for ICL3222CVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222CVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL3222IV DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Intersil Corporation ICL3222CVZ-T vs ICL3222IV
SN65C3223EPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-TSSOP -40 to 85 Texas Instruments ICL3222CVZ-T vs SN65C3223EPWG4
SN65C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments ICL3222CVZ-T vs SN65C3223EPW
ICL3222IVZ Line Transceiver Integrated Device Technology Inc ICL3222CVZ-T vs ICL3222IVZ
ICL3222IVZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube Renesas Electronics Corporation ICL3222CVZ-T vs ICL3222IVZ
SN75C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments ICL3222CVZ-T vs SN75C3223EPW
SN65C3223PWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments ICL3222CVZ-T vs SN65C3223PWRG4
SN75C3223EPWRG4 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments ICL3222CVZ-T vs SN75C3223EPWRG4
SN75C3223PWRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments ICL3222CVZ-T vs SN75C3223PWRE4
SN65C3223PWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 Texas Instruments ICL3222CVZ-T vs SN65C3223PWR
Part Number Description Manufacturer Compare
ISL83385EIB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 Rochester Electronics LLC ICL3222CVZ-T vs ISL83385EIB
SP3232ECY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 MaxLinear Inc ICL3222CVZ-T vs SP3232ECY-L
MAX3224ECTP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products ICL3222CVZ-T vs MAX3224ECTP-T
MAX3224EAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 Maxim Integrated Products ICL3222CVZ-T vs MAX3224EAP-T
ISL83385ECA-T Line Transceiver Renesas Electronics Corporation ICL3222CVZ-T vs ISL83385ECA-T
ICL3223IV-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Rochester Electronics LLC ICL3222CVZ-T vs ICL3223IV-T
ICL3232IVZ-T7A 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3222CVZ-T vs ICL3232IVZ-T7A
ICL3232CP-T DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation ICL3222CVZ-T vs ICL3232CP-T
SP3222EBCT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, MS-013AB, WSOIC-18 Exar Corporation ICL3222CVZ-T vs SP3222EBCT/TR
MAX3232EPE+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc ICL3222CVZ-T vs MAX3232EPE+

Related Parts for ICL3222CVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3222CVZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3222CVZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL3222CVZ-T would you like to use for your alert(s)?
  • Please alert me when ICL3222CVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3222CVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3222CVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3222CVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3222CVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3222CVZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: