ICL3232IVZ
Description: 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube

Overview of ICL3232IVZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3232IVZ-T7A Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
ICL3232IVZ Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
ICL3232IVZ-T Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Price & Stock for ICL3232IVZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC8435
Newark Rs232 Transceiver, 250Kbps, Tssop-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |Renesas ICL3232IVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5010
  • 1 $2.0500
  • 10 $1.7400
  • 100 $1.4800
  • 500 $1.3600
  • 1,920 $0.9920
  • 2,880 $0.9550
  • 5,760 $0.9160
$0.9160 / $2.0500 Buy Now
DISTI # ICL3232IVZ-ND
DigiKey IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube 14455
In Stock
  • 1 $1.9700
  • 10 $1.7660
  • 25 $1.6664
  • 100 $1.4199
  • 250 $1.3332
  • 960 $0.9666
  • 2,880 $0.8999
  • 5,760 $0.8666
$0.8666 / $1.9700 Buy Now
DISTI # ICL3232IVZ
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin TSSOP - Rail/Tube (Alt: ICL3232IVZ) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube 2400 Factory Stock
  • 1 $1.0500
$1.0500 Buy Now
DISTI # 968-ICL3232IVZ
Mouser Electronics RS-232 Interface IC RS232 3V 2D/2R IND RoHS: Compliant 15749
  • 1 $1.9700
  • 10 $1.6700
  • 100 $1.4200
  • 250 $1.3400
  • 500 $1.3100
  • 960 $0.9540
  • 2,880 $0.8810
  • 5,760 $0.8560
$0.8560 / $1.9700 Buy Now
Future Electronics ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 96 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $1.0800
  • 40 $1.0300
  • 125 $0.9800
  • 400 $0.9400
  • 1,250 $0.8650
$0.8650 / $1.0800 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Container: Tube 14505
  • 1 $1.9700
  • 10 $1.7660
  • 25 $1.6664
  • 100 $1.4199
  • 250 $1.3332
  • 960 $0.9666
  • 2,880 $0.8999
  • 5,760 $0.8666
$0.8666 / $1.9700 Buy Now
Bristol Electronics   100
RFQ
Bristol Electronics   70
RFQ
Quest Components DUAL LINE TRANSCEIVER, PDSO16 80
  • 1 $3.6000
  • 34 $1.9800
  • 77 $1.8000
$1.8000 / $3.6000 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO16 56
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
DISTI # ICL3232IVZ
TME IC: interface, transceiver, full duplex,RS232, 250kbps, TSSOP16 Min Qty: 1 0
  • 1 $1.8800
  • 10 $1.6900
  • 50 $1.4700
  • 96 $1.3700
  • 250 $1.3100
$1.3100 / $1.8800 RFQ
DISTI # ICL3232IVZ
TME IC: interface, transceiver, full duplex,RS232, 250kbps, TSSOP16 Min Qty: 1 0
  • 1 $1.8800
  • 10 $1.6900
  • 50 $1.4700
  • 96 $1.3700
  • 250 $1.3100
$1.3100 / $1.8800 RFQ
DISTI # SMC-ICL3232IVZ
Sensible Micro Corporation Ic Transceiver Full 2/2 16Tssop Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1031 Container: Tubes 13
  • 100 $1.5015
  • 500 $1.4630
  • 1,000 $1.3860
$1.3860 / $1.5015 RFQ
DISTI # ICL3232IVZ
Avnet Silica (Alt: ICL3232IVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Silica - 960
Buy Now
LCSC 250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS 53
  • 1 $1.3751
  • 10 $1.1870
  • 30 $1.0702
  • 100 $0.9489
  • 500 $0.8951
  • 1,000 $0.8711
$0.8711 / $1.3751 Buy Now
Win Source Electronics Dual Transmitter/Receiver RS-232 16-Pin TSSOP / One Microamp Supply-Current, 3V to 5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX DL RS232 3-5.5V 16TSSOP 10000
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for ICL3232IVZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3232IVZ by Renesas Electronics Corporation

ICL3232IVZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Manufacturer Package Code
M16.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ICL3232IVZ
    Renesas Electronics Corporation
    1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
    VS

Alternate Parts for ICL3232IVZ

This table gives cross-reference parts and alternative options found for ICL3232IVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232IVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL3232IVZ-T7A 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3232IVZ vs ICL3232IVZ-T7A
ICL3232IVZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3232IVZ vs ICL3232IVZ-T
Part Number Description Manufacturer Compare
ISL83385EIB Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 Rochester Electronics LLC ICL3232IVZ vs ISL83385EIB
SP3232ECY-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 MaxLinear Inc ICL3232IVZ vs SP3232ECY-L
MAX3224ECTP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products ICL3232IVZ vs MAX3224ECTP-T
MAX3224EAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 Maxim Integrated Products ICL3232IVZ vs MAX3224EAP-T
ISL83385ECA-T Line Transceiver Renesas Electronics Corporation ICL3232IVZ vs ISL83385ECA-T
ICL3223IV-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 Rochester Electronics LLC ICL3232IVZ vs ICL3223IV-T
ICL3232IVZ-T7A 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3232IVZ vs ICL3232IVZ-T7A
ICL3232CP-T DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation ICL3232IVZ vs ICL3232CP-T
SP3222EBCT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, MS-013AB, WSOIC-18 Exar Corporation ICL3232IVZ vs SP3222EBCT/TR
MAX3232EPE+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc ICL3232IVZ vs MAX3232EPE+

Related Parts for ICL3232IVZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3232IVZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3232IVZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL3232IVZ would you like to use for your alert(s)?
  • Please alert me when ICL3232IVZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3232IVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3232IVZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3232IVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3232IVZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3232IVZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: