-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO16, DSO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9390
|
Newark | Resonant Controller, 17.5V, Pg-Dso-16, Ic Function:Resonant Controller, Supply Voltage Min:-, Supply Voltage Max:17.5V, Ic Package Type:Pg-Dso, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon ICL5101XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ICL5101XUMA1TR-ND
|
DigiKey | IC LED DRIVER OFFL 16DSO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1858 / $1.2314 | Buy Now |
DISTI #
ICL5101XUMA1
|
Avnet Americas | LED DRVR Resonant 16-Pin PGDSO T/R - Tape and Reel (Alt: ICL5101XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.4901 | Buy Now |
DISTI #
726-ICL5101XUMA1
|
Mouser Electronics | LED Lighting Drivers High Voltage Resonant Contoller RoHS: Compliant | 2 |
|
$1.1800 / $2.5600 | Buy Now |
|
Future Electronics | ICL5101 Series 17.5V 6 mA Resonant Controller IC w/ PFC for LED Driver-PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$1.7600 / $2.2900 | Buy Now |
|
Future Electronics | ICL5101 Series 17.5V 6 mA Resonant Controller IC w/ PFC for LED Driver-PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 1-SEGMENT, PDSO16 | 400 |
|
$0.9919 / $3.0520 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, PDSO16 | 1920 |
|
$1.3734 / $3.6624 | Buy Now |
DISTI #
ICL5101XUMA1
|
TME | IC: driver, resonant LLC, PG-DSO-16-23, Ch: 1, dead time, 8.6÷17.5V Min Qty: 1 | 0 |
|
$1.4600 / $2.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL5101XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICL5101XUMA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO16, DSO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ICL5101XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL5101XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833BAUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833BAUE+T |
LT3761AIMSE#WPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | ICL5101XUMA1 vs LT3761AIMSE#WPBF |
MAX16833EAUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833EAUE+ |
LT3761AIMSE#PBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | ICL5101XUMA1 vs LT3761AIMSE#PBF |
TPS92692PWPR | high accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125 | Texas Instruments | ICL5101XUMA1 vs TPS92692PWPR |
MAX16833EAUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833EAUE+T |
MAX16833CAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833CAUE/V+ |
MAX16833GAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833GAUE/V+ |
MAX16833AUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833AUE+ |
MAX16833EAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | ICL5101XUMA1 vs MAX16833EAUE/V+ |