Part Details for ICL7106RCPL by Harris Semiconductor
Overview of ICL7106RCPL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7106RCPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7106RCPL-ND
|
DigiKey | ICL7106 A/D CONVERTER Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9331 In Stock |
|
$4.4100 | Buy Now |
|
Rochester Electronics | ICL7106 - 3 1/2 DIGIT, LCD DISPLAY, ANALOG TO DIGITAL CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9331 |
|
$3.7800 / $4.4500 | Buy Now |
Part Details for ICL7106RCPL
ICL7106RCPL CAD Models
ICL7106RCPL Part Data Attributes
|
ICL7106RCPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7106RCPL
Harris Semiconductor
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -7.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7106RCPL
This table gives cross-reference parts and alternative options found for ICL7106RCPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7106RCPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7106RCPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | ICL7106RCPL vs ICL7106RCPL |
TC7106ARCPL | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7106RCPL vs TC7106ARCPL |
ICL7106SCPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | Intersil Corporation | ICL7106RCPL vs ICL7106SCPL |