Part Details for ICL7109CPL by Intersil Corporation
Overview of ICL7109CPL by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for ICL7109CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 5 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 8 |
|
$15.6000 | Buy Now |
Part Details for ICL7109CPL
ICL7109CPL CAD Models
ICL7109CPL Part Data Attributes
|
ICL7109CPL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7109CPL
Intersil Corporation
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICL7109CPL
This table gives cross-reference parts and alternative options found for ICL7109CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109MDL/883B | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | ICL7109CPL vs ICL7109MDL/883B |
TC7109ACPL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109ACPL |
ICL7109CPL+ | 12-Bit A/D Converter with 3-State Binary Outputs, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | ICL7109CPL vs ICL7109CPL+ |
TC7109CPLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109CPLG |
ICL7109MDL/883B | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | ICL7109CPL vs ICL7109MDL/883B |
TC7109CPL | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | ICL7109CPL vs TC7109CPL |
TC7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | ICL7109CPL vs TC7109IJL |
ICL7109MDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | ICL7109CPL vs ICL7109MDL |
TC7109IJL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERDIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109IJL |
TC7109IJLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109IJLG |