Part Details for ICL7660SCBA-T by Rochester Electronics LLC
Overview of ICL7660SCBA-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660SCBA-T
ICL7660SCBA-T CAD Models
ICL7660SCBA-T Part Data Attributes:
|
ICL7660SCBA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA-T
Rochester Electronics LLC
Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 17.5 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ICL7660SCBA-T
This table gives cross-reference parts and alternative options found for ICL7660SCBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBA-T vs ICL7660SCBA |
ICL7660SCBA-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBA-T vs ICL7660SCBA-T |
ICL7660SCBA-T7 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA-T vs ICL7660SCBA-T7 |
ICL7660SIBA-T | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDSO8 | Intersil Corporation | ICL7660SCBA-T vs ICL7660SIBA-T |
ICL7660SIBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T vs ICL7660SIBAZ |
ICL7660SCBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T vs ICL7660SCBAZ |
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA-T vs ICL7660SCBA-T13 |
ICL7660SCBA-T13 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T vs ICL7660SCBA-T13 |
ICL7660SCBAZ-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T vs ICL7660SCBAZ-T7 |
ICL7660SCBA-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T vs ICL7660SCBA-T7 |