-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6771
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, 70Deg C, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Renesas ICL7660SCBAZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1030 |
|
$1.0300 / $1.7300 | Buy Now |
DISTI #
11J8886
|
Newark | Ic, Dc-Dc Conv, Primary Input Voltage:12V, No. Of Outputs:1, Output Voltage:-12V, Output Current:20Ma, No. Of Pins:8, Operating Temperature Range:0°C To +70°C, Msl:Msl 1 - Unlimited, Leaded Process Compatible:Yes Rohs Compliant: Yes |Renesas ICL7660SCBAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T6642
|
Newark | Ic, Dc-Dc Converter, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Renesas ICL7660SCBAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ICL7660SCBAZ-TCT-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28409 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660SCBAZ-T
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660SCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ICL7660SCBAZ-T
|
Mouser Electronics | Switching Voltage Regulators LD VER OF THE ICL7660SCBAZ-T RoHS: Compliant | 7438 |
|
$0.8920 / $2.0300 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 28419 |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660SCBAZ-T
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA Min Qty: 1 | 1325 |
|
$1.4000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1325 |
|
$2.2967 / $2.4779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SCBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBAZ-T
Renesas Electronics Corporation
Super Voltage Converter, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE UP TO 22.8V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660SCBAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBAZ-T vs ICL7660SCBA-T13 |
ICL7660SIBA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660SCBAZ-T vs ICL7660SIBA |
ICL7660SCBA | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T vs ICL7660SCBA |
ICL7660SIBAZT | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T vs ICL7660SIBAZT |
ICL7660SIBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBAZ-T vs ICL7660SIBAZ |
ICL7660SCBAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T vs ICL7660SCBAZ |
ICL7660SCBA-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBAZ-T vs ICL7660SCBA-T7 |
ICL7660SCBA-T | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T vs ICL7660SCBA-T |
ICL7660SCBA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660SCBAZ-T vs ICL7660SCBA |
ICL7660SCBAZ | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBAZ-T vs ICL7660SCBAZ |