Filter Your Search
1 - 8 of 8 results
|
ICL7660SCBAZ-T
Renesas Electronics Corporation
|
$1.5477 | Yes | Yes | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER | OUTPUT VOLTAGE UP TO 22.8V | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||
|
ICL7660SCBAZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||||||||
|
ICL7660SCBAZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHED CAPACITOR CONVERTER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
ICL7660SCBAZ-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | PLASTIC, MS-012-AA, SOIC-8 | ||||||||||||||||||
|
ICL7660SCBAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | 8, 8 | compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-012-AA, SOIC-8 | |||||||
|
ICL7660SCBAZ-T
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||||
|
ICL7660SCBAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||||||||
|
ICL7660SCBAZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHED CAPACITOR CONVERTER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , |