Part Details for ICL7660SCBAZ-T13 by Renesas Electronics Corporation
Overview of ICL7660SCBAZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660SCBAZ-T13
ICL7660SCBAZ-T13 CAD Models
ICL7660SCBAZ-T13 Part Data Attributes
|
ICL7660SCBAZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBAZ-T13
Renesas Electronics Corporation
Switched Capacitor Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660SCBAZ-T13
This table gives cross-reference parts and alternative options found for ICL7660SCBAZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBAZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBAZ-T13 vs ICL7660SCBA-T13 |
ICL7660SCBA-T | Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7660SCBAZ-T13 vs ICL7660SCBA-T |
ICL7660SCBAZ-T | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBAZ-T13 vs ICL7660SCBAZ-T |
ICL7660SIBAZT | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T13 vs ICL7660SIBAZT |
ICL7660SCBAZ-T | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T13 vs ICL7660SCBAZ-T |
ICL7660SIBAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBAZ-T13 vs ICL7660SIBAZ |
ICL7660SIBA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660SCBAZ-T13 vs ICL7660SIBA |
ICL7660SCBA-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBAZ-T13 vs ICL7660SCBA-T |
ICL7660SCBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBAZ-T13 vs ICL7660SCBAZ |
ICL7660SCBAZ | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBAZ-T13 vs ICL7660SCBAZ |