Part Details for ICL7663AESA+T by Analog Devices Inc
Overview of ICL7663AESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7663AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7663AESAT
|
Mouser Electronics | Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Analog Devices Inc | Low-Power, Adjustable-Output, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.2900 / $3.8208 | Buy Now |
Part Details for ICL7663AESA+T
ICL7663AESA+T CAD Models
ICL7663AESA+T Part Data Attributes:
|
ICL7663AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7663AESA+T
Analog Devices Inc
Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for ICL7663AESA+T
This table gives cross-reference parts and alternative options found for ICL7663AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663ACSA+T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663AESA+T vs ICL7663ACSA+T |
ICL7663ACSA+T | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7663AESA+T vs ICL7663ACSA+T |
ICL7663ACSA+ | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7663AESA+T vs ICL7663ACSA+ |
ICL7663AESA+ | Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7663AESA+T vs ICL7663AESA+ |
ICL7663AESA-T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7663AESA+T vs ICL7663AESA-T |
ICL7663AESA+ | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663AESA+T vs ICL7663AESA+ |
ICL7663ACSA+ | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663AESA+T vs ICL7663ACSA+ |
ICL7663AESA+T | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7663AESA+T vs ICL7663AESA+T |