-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ICM7555CDSOT96-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555CD/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555CD/01,112
NXP Semiconductors
ICM7555CDSOT96-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555CD/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CD/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7555CD/01,112 vs SE555D |
935274829112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | ICM7555CD/01,112 vs 935274829112 |
ICM7555CD,623 | ICM7555CDSOT96-1 | NXP Semiconductors | ICM7555CD/01,112 vs ICM7555CD,623 |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD/01,112 vs TLC555CDG4 |
LM555CIM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ICM7555CD/01,112 vs LM555CIM |
TLC555IDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | ICM7555CD/01,112 vs TLC555IDG4 |
SE555DRG4 | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | ICM7555CD/01,112 vs SE555DRG4 |
935290988118 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | ICM7555CD/01,112 vs 935290988118 |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555CD/01,112 vs 933975610602 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD/01,112 vs ICM7555ID/01,112 |