Part Details for ICM7555CN/01,112 by NXP Semiconductors
Overview of ICM7555CN/01,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555CN/01,112
ICM7555CN/01,112 CAD Models
ICM7555CN/01,112 Part Data Attributes
|
ICM7555CN/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555CN/01,112
NXP Semiconductors
ICM7555 - General purpose CMOS timer DIP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SC504-8, SOT97-1, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT97-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICM7555CN/01,112
This table gives cross-reference parts and alternative options found for ICM7555CN/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CN/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555N | General purpose single bipolar timer | STMicroelectronics | ICM7555CN/01,112 vs SA555N |
NE555N | 1 Func, 0.5MHz, BIPolar, PDIP8 | Signetics | ICM7555CN/01,112 vs NE555N |
933975620602 | IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555CN/01,112 vs 933975620602 |
ICM7555IN/01,112 | ICM7555INSOT97-1 | NXP Semiconductors | ICM7555CN/01,112 vs ICM7555IN/01,112 |
NE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | ICM7555CN/01,112 vs NE555N |