Part Details for ICO-320-AGT by Samtec Inc
Results Overview of ICO-320-AGT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICO-320-AGT Information
ICO-320-AGT by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for ICO-320-AGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-ICO-320-AGT-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 22 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0814 | Buy Now |
|
DISTI #
ICO-320-AGT
|
Avnet Americas | - Rail/Tube (Alt: ICO-320-AGT) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8224 / $6.3602 | Buy Now |
|
DISTI #
200-ICO320AGT
|
Mouser Electronics | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket | 0 |
|
$2.9400 / $6.4900 | Order Now |
|
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.0100 / $7.9400 | Buy Now |
|
DISTI #
000000000000125595
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$3.6900 / $6.4900 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$2.7500 / $4.2300 | Buy Now |
|
|
Master Electronics | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.0100 / $7.9400 | Buy Now |
US Tariff Estimator: ICO-320-AGT by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICO-320-AGT
ICO-320-AGT Part Data Attributes
|
|
ICO-320-AGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-320-AGT
Samtec Inc
IC Socket, DIP20, 20 Contact(s),
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.394 Inch | |
| Body Depth | 0.17 Inch | |
| Body Length | 2 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Gold (30) Over Nickel | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Style | Rnd Pin-Skt | |
| Current Rating | 1 A | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip20 | |
| Housing Material | Polyester | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 20 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.30000000000000004 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |