| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICS342MPLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MPLF |
| ICS342MLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MLF |
| ICS342MIPLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MIPLF |
| ICS342MP | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MP |
| ICS342MIPLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MIPLFT |
| ICS342MPLF | Renesas Electronics Corporation | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS342MIP vs ICS342MPLF |
Part Details for ICS342MIP by Integrated Device Technology Inc
Results Overview of ICS342MIP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS342MIP Information
ICS342MIP by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ICS342MIP by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS342MIP Part Data Attributes
|
|
ICS342MIP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS342MIP
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 200 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Primary Clock/Crystal Frequency-Nom | 50 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 3.45 V | |
| Supply Voltage-Min | 3.15 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for ICS342MIP
This table gives cross-reference parts and alternative options found for ICS342MIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS342MIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.