| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICS501AMT | Spectrum Microwave | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMT |
| ICS501AMILFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMILFT |
| ICS501AMILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMILF |
| ICS501AMLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMLFT |
| ICS501AMLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMLF |
| ICS501AMIT | Spectrum Microwave | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMIT |
| ICS501AMI | Spectrum Microwave | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMI |
| ICS501AMIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS501AM vs ICS501AMIT |
Part Details for ICS501AM by Spectrum Microwave
Results Overview of ICS501AM by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS501AM Information
ICS501AM by Spectrum Microwave is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ICS501AM by Spectrum Microwave
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS501AM Part Data Attributes
|
|
ICS501AM
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS501AM
Spectrum Microwave
Clock Generator, 200MHz, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 200 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Primary Clock/Crystal Frequency-Nom | 50 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for ICS501AM
This table gives cross-reference parts and alternative options found for ICS501AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS501AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.