| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 83023AMILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs 83023AMILFT |
| ICS83023AMIT | Spectrum Microwave | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMIT |
| ICS83023AMILFT | Spectrum Control | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMILFT |
| ICS83023AMI | API Technologies Corp EIS (RETIRED) | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMI |
| 83023AMIT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs 83023AMIT |
| ICS83023AMT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 83026 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMT |
| ICS83023AMI | Spectrum Control | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMI |
| ICS83023AMILF | Spectrum Microwave | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMILF |
| ICS83023AMIT | API Technologies Corp EIS (RETIRED) | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMIT |
| ICS83023AMILF | API Technologies Corp EIS (RETIRED) | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILF vs ICS83023AMILF |
Part Details for ICS83023AMILF by Spectrum Control
Results Overview of ICS83023AMILF by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS83023AMILF Information
ICS83023AMILF by Spectrum Control is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ICS83023AMILF by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS83023AMILF Part Data Attributes
|
|
ICS83023AMILF
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ICS83023AMILF
Spectrum Control
Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 3.80 X 4.80 Mm, 1.47 Mm Height, Rohs Compliant, Ms-012, Soic-8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 83023 | |
| Input Conditioning | Differential | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 2 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 2.4 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.06 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ICS83023AMILF
This table gives cross-reference parts and alternative options found for ICS83023AMILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83023AMILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.