Part Details for ICT-326-S-TT by 3M Electronics
Overview of ICT-326-S-TT by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICT-326-S-TT
ICT-326-S-TT CAD Models
ICT-326-S-TT Part Data Attributes:
|
ICT-326-S-TT
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
ICT-326-S-TT
3M Electronics
DIP32, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-HB, LOW PROFILE | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | NYLON | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |
Alternate Parts for ICT-326-S-TT
This table gives cross-reference parts and alternative options found for ICT-326-S-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICT-326-S-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-326-S-TG30 | IC Socket, DIP32, 32 Contact(s), | 3M Interconnect | ICT-326-S-TT vs ICT-326-S-TG30 |