Part Details for ICTE-22C by ProTek Devices
Overview of ICTE-22C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICTE-22C
ICTE-22C CAD Models
ICTE-22C Part Data Attributes:
|
ICTE-22C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
ICTE-22C
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 25.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICTE-22C
This table gives cross-reference parts and alternative options found for ICTE-22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-22C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon | World Products Inc | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | ICTE-22C vs ICTE-22C |
1N6370 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | ICTE-22C vs 1N6370 |
1N6370 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Crydom Inc | ICTE-22C vs 1N6370 |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | ICTE-22C vs ICTE-22C |
ICT-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | ICTE-22C vs ICT-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Vishay Semiconductors | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD | Littelfuse Inc | ICTE-22C vs ICTE-22C |
ICTE-22C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 41A-02, 2 PIN | Motorola Semiconductor Products | ICTE-22C vs ICTE-22C |