Part Details for ICTE-5B by Littelfuse Inc
Overview of ICTE-5B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICTE-5B
ICTE-5B CAD Models
ICTE-5B Part Data Attributes
|
ICTE-5B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ICTE-5B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ICTE-5B
This table gives cross-reference parts and alternative options found for ICTE-5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE-5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-5E3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | ICTE-5B vs ICTE-5E3 |
MPTE-5T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Littelfuse Inc | ICTE-5B vs MPTE-5T |
1N6373E3 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | ICTE-5B vs 1N6373E3 |
1N6373RL4G | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | Littelfuse Inc | ICTE-5B vs 1N6373RL4G |
MPTE-5 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD | Littelfuse Inc | ICTE-5B vs MPTE-5 |
1N6373/93 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | ICTE-5B vs 1N6373/93 |
ICTE-5RL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 6.0 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | ICTE-5B vs ICTE-5RL4G |
1N6373 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | ICTE-5B vs 1N6373 |
1N6373 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Littelfuse Inc | ICTE-5B vs 1N6373 |
1N6373HR | Trans Voltage Suppressor Diode | Digitron Semiconductors | ICTE-5B vs 1N6373HR |