-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5615
|
Newark | Diode, Tvs, 6.5W, 5V, Unidirectional, Do-201-2, Product Range:Transzorb Icte Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:7.5V, Diode Case Style:Do-201, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay ICTE5-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76K6311
|
Newark | Tvs Diode, 1.5Kw, 5V, 1.5Ke, Full Reel, Product Range:Transzorb Icte Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:7.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Diode Mounting:Through Holerohs Compliant: Yes |Vishay ICTE5-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICTE5-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ICTE5-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 7.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for ICTE5-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE5-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICTE-5 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | ICTE5-E3/54 vs ICTE-5 |
1N6373/71 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | ICTE5-E3/54 vs 1N6373/71 |
ICTE-5-E3/58 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | ICTE5-E3/54 vs ICTE-5-E3/58 |
MPTE5 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | Motorola Semiconductor Products | ICTE5-E3/54 vs MPTE5 |
1N6373 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | ICTE5-E3/54 vs 1N6373 |
1N6373 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | onsemi | ICTE5-E3/54 vs 1N6373 |
ICTE-5-E3/70 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | ICTE5-E3/54 vs ICTE-5-E3/70 |
1N6373HE3_A/C | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | ICTE5-E3/54 vs 1N6373HE3_A/C |
ICTE-5 | Transient Suppressor, | MDE Semiconductor Inc | ICTE5-E3/54 vs ICTE-5 |
MPTE-5 | Transient Suppressor, | MDE Semiconductor Inc | ICTE5-E3/54 vs MPTE-5 |