IDH04G65C6XKSA1
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN

Overview of IDH04G65C6XKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for IDH04G65C6XKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC2811
Newark Sic Schottky Diode, 650V, 12A, To-220, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:12A, Total Capacitive Charge Qc:6.9Nc, Diode Case Rohs Compliant: Yes |Infineon IDH04G65C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2075
  • 1 $2.2400
  • 10 $1.6400
  • 100 $1.3600
  • 500 $1.1800
  • 1,000 $1.0100
  • 2,500 $0.9900
  • 5,000 $0.9700
$0.9700 / $2.2400 Buy Now
DISTI # 448-IDH04G65C6XKSA1-ND
DigiKey DIODE SIL CARB 650V 12A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube 6719
In Stock
  • 1 $1.9200
  • 50 $0.9466
  • 100 $0.8521
  • 500 $0.8129
$0.8129 / $1.9200 Buy Now
DISTI # IDH04G65C6XKSA1
Avnet Americas Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH04G65C6XKSA1) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 487 Partner Stock
  • 1 $0.9484
$0.9484 Buy Now
DISTI # IDH04G65C6XKSA1
Avnet Americas Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH04G65C6XKSA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IDH04G65C6XKSA1
Mouser Electronics SiC Schottky Diodes SIC DIODES RoHS: Compliant 925
  • 1 $2.0100
  • 10 $1.8000
  • 100 $1.4500
  • 500 $1.1900
  • 1,000 $0.9890
  • 2,500 $0.9210
  • 5,000 $0.8870
$0.8870 / $2.0100 Buy Now
DISTI # 69268140
Verical Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2229 Americas - 1524
  • 26 $1.2225
  • 50 $1.1263
  • 100 $1.0913
  • 200 $1.0825
  • 500 $1.0375
  • 1,000 $1.0025
$1.0025 / $1.2225 Buy Now
DISTI # 73520585
Verical Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2326 Americas - 396
  • 10 $1.0018
  • 100 $0.8544
  • 500 $0.7842
  • 1,000 $0.7830
  • 2,500 $0.7819
  • 5,000 $0.7809
  • 10,000 $0.7798
$0.7798 / $1.0018 Buy Now
DISTI # 80310711
Verical Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2412 Americas - 201
  • 10 $1.0837
  • 100 $0.8949
  • 500 $0.8091
  • 1,000 $0.8011
  • 2,500 $0.7930
  • 5,000 $0.7851
  • 10,000 $0.7773
$0.7773 / $1.0837 Buy Now
Bristol Electronics   Min Qty: 1 10
  • 1 $6.7200
  • 5 $4.3680
$4.3680 / $6.7200 Buy Now
Quest Components   8
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
Rochester Electronics IDH04G65C6 - CoolSiC Schottky diode 650V RoHS: Compliant Status: Active Min Qty: 1 487
  • 1 $0.9484
  • 25 $0.9294
  • 100 $0.8915
  • 500 $0.8536
  • 1,000 $0.8061
$0.8061 / $0.9484 Buy Now
DISTI # IDH04G65C6
TME Diode: Schottky rectifying, SiC, THT, 650V, 4A, PG-TO220-2, Ir: 31uA Min Qty: 1 0
  • 1 $2.1100
  • 3 $1.9100
  • 10 $1.7400
  • 50 $1.6400
$1.6400 / $2.1100 RFQ
DISTI # C1S322000897654
Chip1Stop Diode Schottky SiC 650V 4A RoHS: Compliant pbFree: Yes Container: Tube 1524
  • 1 $1.1500
  • 10 $1.0000
  • 50 $0.9200
  • 100 $0.8920
  • 200 $0.8840
  • 500 $0.8480
  • 1,000 $0.8200
$0.8200 / $1.1500 Buy Now
DISTI # SP001600960
EBV Elektronik Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube (Alt: SP001600960) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
LCSC 650V 1.35V4A 12A TO-220-2 SiC Diodes ROHS 45
  • 1 $1.3049
  • 10 $1.0961
  • 50 $0.9815
  • 100 $0.8511
  • 500 $0.7930
  • 1,000 $0.7679
$0.7679 / $1.3049 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $1.2600
  • 1,000 $1.1600
$1.1600 / $1.2600 Buy Now

CAD Models for IDH04G65C6XKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IDH04G65C6XKSA1 by Infineon Technologies AG

IDH04G65C6XKSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
23 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
45 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
14 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IDH04G65C6XKSA1
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
    VS

Alternate Parts for IDH04G65C6XKSA1

This table gives cross-reference parts and alternative options found for IDH04G65C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH04G65C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDP18E120XKSA1 Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH04G65C6XKSA1 vs IDP18E120XKSA1
SFAF2001G Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor IDH04G65C6XKSA1 vs SFAF2001G
STPSC6H065DI 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode STMicroelectronics IDH04G65C6XKSA1 vs STPSC6H065DI
VS-HFA25TB60-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies IDH04G65C6XKSA1 vs VS-HFA25TB60-M3
STPSC6C065DY Automotive 650 V, 6 A SiC Power Schottky Diode STMicroelectronics IDH04G65C6XKSA1 vs STPSC6C065DY
STTH12T06DI 600 V, 12 A tandem Extrafast Boost Diode STMicroelectronics IDH04G65C6XKSA1 vs STTH12T06DI
FFSPF2065A Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L, 1000-TUBE onsemi IDH04G65C6XKSA1 vs FFSPF2065A
STPSC2H12D 1200 V power Schottky silicon carbide diode STMicroelectronics IDH04G65C6XKSA1 vs STPSC2H12D
FERD30M45D Field effect rectifier STMicroelectronics IDH04G65C6XKSA1 vs FERD30M45D
SCS215AMC Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN ROHM Semiconductor IDH04G65C6XKSA1 vs SCS215AMC
Part Number Description Manufacturer Compare
VS-8TQ100-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies IDH04G65C6XKSA1 vs VS-8TQ100-M3
VS-HFA25TB60-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies IDH04G65C6XKSA1 vs VS-HFA25TB60-M3
VS-6TQ035HN3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies IDH04G65C6XKSA1 vs VS-6TQ035HN3
STTH8ST06DI 600 V tandem High Density Extrafast Boost Diode STMicroelectronics IDH04G65C6XKSA1 vs STTH8ST06DI
FFSP10120A Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, TO-220-2L, 800-TUBE onsemi IDH04G65C6XKSA1 vs FFSP10120A
STPSC2H12D 1200 V power Schottky silicon carbide diode STMicroelectronics IDH04G65C6XKSA1 vs STPSC2H12D
STPSC6C065DY Automotive 650 V, 6 A SiC Power Schottky Diode STMicroelectronics IDH04G65C6XKSA1 vs STPSC6C065DY
SFA1005G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor IDH04G65C6XKSA1 vs SFA1005G
STPS8H100D 100 V, 8A TO-220 D2PAK Power Schottky rectifier STMicroelectronics IDH04G65C6XKSA1 vs STPS8H100D
LQA30T300 Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2 Power Integrations IDH04G65C6XKSA1 vs LQA30T300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDH04G65C6XKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDH04G65C6XKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDH04G65C6XKSA1 would you like to use for your alert(s)?
  • Please alert me when IDH04G65C6XKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDH04G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDH04G65C6XKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDH04G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDH04G65C6XKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDH04G65C6XKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: