Part Details for LQA30T300 by Power Integrations
Results Overview of LQA30T300 by Power Integrations
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQA30T300 Information
LQA30T300 by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LQA30T300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC8075
|
Newark | Rectifier, 300V, 30A, To-220Ac, Repetitive Peak Reverse Voltage:300V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.95V, Reverse Recovery Time:13.7Ns, Forward Surge Current:200A, No. Of Pins:2 Pin Rohs Compliant: Yes |Power Integrations LQA30T300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$1.5300 / $1.9900 | Buy Now |
|
DISTI #
79AH3659
|
Newark | 300V, 30A, Ultra-Low Qrr, Rectifier Rohs Compliant: Yes |Power Integrations LQA30T300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5200 | Buy Now |
|
DISTI #
596-1361-5-ND
|
DigiKey | DIODE STANDARD 300V 30A TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2139 In Stock |
|
$0.9240 / $1.5400 | Buy Now |
|
DISTI #
LQA30T300
|
Avnet Americas | Fast / Ultrafast Diode, Qspeed, 300 V, 30 A, Single, 1.95 V, 13.7 ns, 200 A - Rail/Tube (Alt: LQA30T300) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 35 |
|
$0.9625 / $1.0692 | Buy Now |
|
DISTI #
903-LQA30T300
|
Mouser Electronics | Rectifiers Q-Series 300V 30A Ultra Low Qrr RoHS: Compliant | 1255 |
|
$1.0800 / $1.5400 | Buy Now |
|
|
Future Electronics | LQA30T300 Series 300 V 30 A Through Hole Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.9400 / $1.0400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.7616 / $2.0310 | Buy Now |
|
|
Quest Components | 160 |
|
$0.9478 / $2.7080 | Buy Now | |
|
|
Quest Components | 160 |
|
$1.6248 / $3.2496 | Buy Now | |
|
DISTI #
LQA30T300
|
TME | Diode: rectifying, THT, 300V, 30A, tube, Ifsm: 200A, TO220AC Min Qty: 1 | 0 |
|
$1.2800 / $1.4900 | RFQ |
US Tariff Estimator: LQA30T300 by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQA30T300
LQA30T300 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LQA30T300 Part Data Attributes
|
|
LQA30T300
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA30T300
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Green Package-2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.0137 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for LQA30T300
This table gives cross-reference parts and alternative options found for LQA30T300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA30T300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC6H065DI | STMicroelectronics | $2.0641 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC | LQA30T300 vs STPSC6H065DI |
| SBR20150 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LQA30T300 vs SBR20150 |
| ST5120 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC | LQA30T300 vs ST5120 |
| FSF05HU60 | KYOCERA Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | LQA30T300 vs FSF05HU60 |
| RJU3051TDPP-EJ#T2 | Renesas Electronics Corporation | Check for Price | Fast Recovery Diodes, TO-220FP-2L, /Tube | LQA30T300 vs RJU3051TDPP-EJ#T2 |
| SR2035 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, | LQA30T300 vs SR2035 |
| SR1680 | Jinan Jingheng Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, TO-220AB | LQA30T300 vs SR1680 |
| 934054760127 | NXP Semiconductors | Check for Price | 16A, 25V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | LQA30T300 vs 934054760127 |
| SDUR1030 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC | LQA30T300 vs SDUR1030 |
| SCS110AM | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220FM2L, 3/2 PIN | LQA30T300 vs SCS110AM |
LQA30T300 Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduces thermal resistance.
-
Ensure good airflow around the device, use a heat sink if possible, and follow the recommended thermal design guidelines. Also, consider derating the device's power handling capability at high temperatures.
-
The device can withstand voltage stresses up to 1.5 times the maximum rated voltage for a short duration (typically < 1 second). However, it's recommended to limit the voltage stress to 1.2 times the maximum rated voltage to ensure reliable operation.
-
Use a spectrum analyzer to identify the frequency and amplitude of the EMI. Then, implement EMI mitigation techniques such as shielding, filtering, and layout optimization to reduce the EMI.
-
The recommended fuse rating is typically 1.5 to 2 times the maximum rated current of the device. However, the exact fuse rating depends on the specific application and fault conditions.