Part Details for IDH08S120 by Infineon Technologies AG
Overview of IDH08S120 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDH08S120
IDH08S120 CAD Models
IDH08S120 Part Data Attributes
|
IDH08S120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH08S120
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDH08S120
This table gives cross-reference parts and alternative options found for IDH08S120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH08S120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT05S60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs SDT05S60 |
IDT08S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDT08S60C |
IDT06S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDT06S60C |
IDV02S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, FULL PACK-2 | Infineon Technologies AG | IDH08S120 vs IDV02S60C |
IDV03S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, FULL PAK-2 | Infineon Technologies AG | IDH08S120 vs IDV03S60C |
IDT03S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDT03S60C |
IDH10S120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDH10S120 |
IDT12S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDT12S60C |
IDH08S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDH08S60C |
IDH10S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH08S120 vs IDH10S60C |