Part Details for IDT12S60C by Infineon Technologies AG
Overview of IDT12S60C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT12S60C
IDT12S60C CAD Models
IDT12S60C Part Data Attributes
|
IDT12S60C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDT12S60C
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 98 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDT12S60C
This table gives cross-reference parts and alternative options found for IDT12S60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT12S60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT10S60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs SDT10S60 |
IDH06S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDH06S60C |
IDH10S120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDH10S120 |
IDV03S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, FULL PAK-2 | Infineon Technologies AG | IDT12S60C vs IDV03S60C |
IDH08S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDH08S60C |
SDT12S60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs SDT12S60 |
IDT04S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDT04S60C |
IDH08S120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDH08S120 |
IDT02S60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs IDT02S60C |
SDT08S60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDT12S60C vs SDT08S60 |