Diodes
IDH12S60C
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2

Overview of IDH12S60C by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for IDH12S60C by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IDH12S60C by Infineon Technologies AG

IDH12S60C
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
98 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
12 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IDH12S60C
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for IDH12S60C

This table gives cross-reference parts and alternative options found for IDH12S60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH12S60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDT05S60 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs SDT05S60
IDT08S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDT08S60C
IDT06S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDT06S60C
IDV02S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, FULL PACK-2 Infineon Technologies AG IDH12S60C vs IDV02S60C
IDV03S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, FULL PAK-2 Infineon Technologies AG IDH12S60C vs IDV03S60C
IDT03S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDT03S60C
IDH10S120 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDH10S120
IDT12S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDT12S60C
IDH08S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDH08S60C
IDH10S60C Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN Infineon Technologies AG IDH12S60C vs IDH10S60C

Related Parts for IDH12S60C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDH12S60C by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDH12S60C by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDH12S60C would you like to use for your alert(s)?
  • Please alert me when IDH12S60C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDH12S60C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDH12S60C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDH12S60C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDH12S60C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDH12S60C by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: