Part Details for IDM2901A-1DC by National Semiconductor Corporation
Overview of IDM2901A-1DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDM2901A-1DC
IDM2901A-1DC CAD Models
IDM2901A-1DC Part Data Attributes:
|
IDM2901A-1DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IDM2901A-1DC
National Semiconductor Corporation
IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDM2901A-1DC
This table gives cross-reference parts and alternative options found for IDM2901A-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM2901A-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDM2901A-1DC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901A-1DC |
IDM2901ADM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901ADM/883 |
IDM2901ANC | 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901ANC |
IDM2901ADM/883 | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901ADM/883 |
AM2901BDMB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40 | AMD | IDM2901A-1DC vs AM2901BDMB |
IDM2901A-1DM/883 | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901A-1DM/883 |
IDM2901ADC | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901ADC |
IDM2901A-1JC | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | IDM2901A-1DC vs IDM2901A-1JC |
IDM2901A-1DM/883 | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901A-1DM/883 |
IDM2901A-1DM | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | National Semiconductor Corporation | IDM2901A-1DC vs IDM2901A-1DM |