Part Details for IDSD-07-S-18.00-ST4 by Samtec Inc
Results Overview of IDSD-07-S-18.00-ST4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDSD-07-S-18.00-ST4 Information
IDSD-07-S-18.00-ST4 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IDSD-07-S-18.00-ST4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17W9807
|
Newark | Cable Assy, Idc Rcpt-Free End, 14P, 18", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:14Positions, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-07-S-18.00-ST4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $8.4100 | Buy Now |
|
DISTI #
IDSD-07-S-18.00-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9300 | Buy Now |
|
DISTI #
IDSD-07-S-18.00-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 14 Ways, 18 ", 457.2 mm, 2.54 mm, IDSD" - Bulk (Alt: IDSD-07-S-18.00-ST) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7317 / $8.7514 | Buy Now |
|
DISTI #
200-IDSD07S1800ST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies RoHS: Compliant | 0 |
|
$3.8800 / $8.9300 | Order Now |
|
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9700 / $9.3700 | Buy Now |
|
DISTI #
5cd8fa29cd7c1c4c384d7b7c
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$3.8800 / $8.9300 | Buy Now |
|
DISTI #
000000000003073235
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.5300 / $8.9300 | Buy Now |
|
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9700 / $9.3700 | Buy Now |
US Tariff Estimator: IDSD-07-S-18.00-ST4 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDSD-07-S-18.00-ST4
IDSD-07-S-18.00-ST4 Part Data Attributes
|
|
IDSD-07-S-18.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-07-S-18.00-ST4
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 1 A | |
| Termination Type | Idc | |
| Total Number of Contacts | 14 |
Alternate Parts for IDSD-07-S-18.00-ST4
This table gives cross-reference parts and alternative options found for IDSD-07-S-18.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-07-S-18.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 147741-7 | TE Connectivity | Check for Price | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | IDSD-07-S-18.00-ST4 vs 147741-7 |
| 66901-014 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | IDSD-07-S-18.00-ST4 vs 66901-014 |
| SFML-107-02-L-D-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | IDSD-07-S-18.00-ST4 vs SFML-107-02-L-D-LC-P-TR |
| 61650-514LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | IDSD-07-S-18.00-ST4 vs 61650-514LF |
| 89898-307BLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | IDSD-07-S-18.00-ST4 vs 89898-307BLF |
| ESQT-107-03-F-D-388 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | IDSD-07-S-18.00-ST4 vs ESQT-107-03-F-D-388 |
| 61671-614TR | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | IDSD-07-S-18.00-ST4 vs 61671-614TR |
| M55302/64LA14F | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IDSD-07-S-18.00-ST4 vs M55302/64LA14F |
| 85898-207Y | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | IDSD-07-S-18.00-ST4 vs 85898-207Y |
| 93111-507LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | IDSD-07-S-18.00-ST4 vs 93111-507LF |