Part Details for IDSS-06-S-18.00-ST8 by Samtec Inc
Results Overview of IDSS-06-S-18.00-ST8 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDSS-06-S-18.00-ST8 Information
IDSS-06-S-18.00-ST8 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IDSS-06-S-18.00-ST8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AH9449
|
Newark | Slim Body Single-Row Idc Socket Assemblies |Samtec IDSS-06-S-18.00-ST8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.0500 | Buy Now |
|
DISTI #
IDSS-06-S-18.00-ST8-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
|
DISTI #
IDSS-06-S-18.00-ST
|
Avnet Americas | - Bulk (Alt: IDSS-06-S-18.00-ST) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9184 / $6.2916 | Buy Now |
|
DISTI #
200-IDSS06S1800ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies RoHS: Compliant | 0 |
|
$3.9200 / $6.4200 | Order Now |
|
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0400 / $6.4000 | Buy Now |
|
DISTI #
5cd8fad6cd7c1c4c384e4980
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$3.0100 / $6.4200 | Buy Now |
|
DISTI #
000000000002863724
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.9200 / $6.4200 | Buy Now |
|
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0400 / $6.4000 | Buy Now |
US Tariff Estimator: IDSS-06-S-18.00-ST8 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDSS-06-S-18.00-ST8
IDSS-06-S-18.00-ST8 Part Data Attributes
|
|
IDSS-06-S-18.00-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-06-S-18.00-ST8
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Rated Current (Signal) | 1 A | |
| Termination Type | Idc | |
| Total Number of Contacts | 6 |
Alternate Parts for IDSS-06-S-18.00-ST8
This table gives cross-reference parts and alternative options found for IDSS-06-S-18.00-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-06-S-18.00-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDSS-06-S-05.00-T | Samtec Inc | $2.2740 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSS-06-S-18.00-ST8 vs IDSS-06-S-05.00-T |
| IDSS-06-S-02.00-ST8 | Samtec Inc | $2.6514 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | IDSS-06-S-18.00-ST8 vs IDSS-06-S-02.00-ST8 |
| IDSS-06-S-06.00-T-ST4 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | IDSS-06-S-18.00-ST8 vs IDSS-06-S-06.00-T-ST4 |
| IDSS-06-S-05.00-ST4-B04 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | IDSS-06-S-18.00-ST8 vs IDSS-06-S-05.00-ST4-B04 |
| IDSS-06-S-02.75-G-ST4 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | IDSS-06-S-18.00-ST8 vs IDSS-06-S-02.75-G-ST4 |