Part Details for IDT54FCT299ALB by Integrated Device Technology Inc
Overview of IDT54FCT299ALB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT54FCT299ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 31 |
|
$26.1722 / $29.0802 | Buy Now |
Part Details for IDT54FCT299ALB
IDT54FCT299ALB CAD Models
IDT54FCT299ALB Part Data Attributes:
|
IDT54FCT299ALB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT299ALB
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for IDT54FCT299ALB
This table gives cross-reference parts and alternative options found for IDT54FCT299ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT299ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT299TL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | IDT54FCT299ALB vs QS74FCT299TL |
IDT54FCT299CTLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT54FCT299CTLB |
IDT54FCT299TLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT54FCT299TLB |
5962-9221604M2X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs 5962-9221604M2X |
IDT74FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT74FCT299CTL |
IDT74FCT299CL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT74FCT299CL |
IDT74FCT299TL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT74FCT299TL |
IDT54FCT299L | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT54FCT299L |
IDT54FCT299CL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT54FCT299ALB vs IDT54FCT299CL |
P54FCT299CTLM | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | IDT54FCT299ALB vs P54FCT299CTLM |