Part Details for IDT5V9910A-2SOG8 by Integrated Device Technology Inc
Overview of IDT5V9910A-2SOG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA12SOG8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA12SOG8 | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
7204L12SOG8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part Details for IDT5V9910A-2SOG8
IDT5V9910A-2SOG8 CAD Models
IDT5V9910A-2SOG8 Part Data Attributes
|
IDT5V9910A-2SOG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V9910A-2SOG8
Integrated Device Technology Inc
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 85 MHz |
Alternate Parts for IDT5V9910A-2SOG8
This table gives cross-reference parts and alternative options found for IDT5V9910A-2SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V9910A-2SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5V9910A-2SOC | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs IDT5V9910A-2SOC |
IDT5V9910A-2SOGI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs IDT5V9910A-2SOGI |
5V9910A-2SO | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs 5V9910A-2SO |
IDT5V9910A-2SO | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs IDT5V9910A-2SO |
5V9910A-2SOI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs 5V9910A-2SOI |
IDT5V9910A-2SOI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs IDT5V9910A-2SOI |
IDT5V9910A-2SOG | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs IDT5V9910A-2SOG |
5V9910A-2SOG8 | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOG8 vs 5V9910A-2SOG8 |