Memory
IDT6116SA150DB
Integrated Device Technology Inc
Description: Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24

Overview of IDT6116SA150DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Price & Stock for IDT6116SA150DB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 104
  • 1 $48.0000
  • 11 $46.1520
  • 18 $44.3040
  • 35 $42.4608
  • 57 $40.6176
  • 75 $39.3600
$39.3600 / $48.0000 Buy Now
Bristol Electronics   16
RFQ
Quest Components STANDARD SRAM, 2KX8, 150NS, CMOS, CDIP24 83
  • 1 $52.0000
  • 21 $48.0000
  • 43 $46.0000
$46.0000 / $52.0000 Buy Now
Quest Components STANDARD SRAM, 2KX8, 150NS, CMOS, CDIP24 12
  • 1 $21.0735
  • 2 $19.6686
  • 5 $18.7320
$18.7320 / $21.0735 Buy Now
Quest Components STANDARD SRAM, 2KX8, 150NS, CMOS, CDIP24 2
  • 1 $21.0735
  • 2 $19.6686
$19.6686 / $21.0735 Buy Now
Quest Components STANDARD SRAM, 2KX8, 150NS, CMOS, CDIP24 1
  • 1 $17.5613
$17.5613 Buy Now

CAD Models for IDT6116SA150DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6116SA150DB by Integrated Device Technology Inc

IDT6116SA150DB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.004 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.826 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT6116SA150DB
    Integrated Device Technology Inc
    Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for IDT6116SA150DB

This table gives cross-reference parts and alternative options found for IDT6116SA150DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116SA150DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM6116ALP-15 Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Hitachi Ltd IDT6116SA150DB vs HM6116ALP-15
HM6116ALP-15 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation IDT6116SA150DB vs HM6116ALP-15
AM9128-15DEB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd IDT6116SA150DB vs AM9128-15DEB
HM6116AP-15 Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Hitachi Ltd IDT6116SA150DB vs HM6116AP-15
AM9128-15DC Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD IDT6116SA150DB vs AM9128-15DC
8403604JA Standard SRAM Thales Components Corp IDT6116SA150DB vs 8403604JA
AM9128-15DCB Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD IDT6116SA150DB vs AM9128-15DCB
IDT6116LA150DGB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA150DB vs IDT6116LA150DGB
MB8416A-15LZ Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, CERDIP-24 FUJITSU Semiconductor Limited IDT6116SA150DB vs MB8416A-15LZ
MB8416A-15P Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, PLASTIC, DIP-24 FUJITSU Semiconductor Limited IDT6116SA150DB vs MB8416A-15P
Part Number Description Manufacturer Compare
AM9128-15DCB Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD IDT6116SA150DB vs AM9128-15DCB
HY6116ALP-15 Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 SK Hynix Inc IDT6116SA150DB vs HY6116ALP-15
IDT6116LA150DB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA150DB vs IDT6116LA150DB
AM9128-15DEB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd IDT6116SA150DB vs AM9128-15DEB
AM9128-15DC Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd IDT6116SA150DB vs AM9128-15DC
IDT6116LA150DGB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA150DB vs IDT6116LA150DGB
MK6116LN-15 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 STMicroelectronics IDT6116SA150DB vs MK6116LN-15
IDT6116SA150DGB Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA150DB vs IDT6116SA150DGB

Related Parts for IDT6116SA150DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6116SA150DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6116SA150DB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6116SA150DB would you like to use for your alert(s)?
  • Please alert me when IDT6116SA150DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6116SA150DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6116SA150DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6116SA150DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6116SA150DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6116SA150DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: